Part Details for 37.554 by Altech Corporation
Overview of 37.554 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8491
|
Newark | Pcb Header, 4 Pole, 5.00Mm |Altech 37.554 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
1920-1873-ND
|
DigiKey | PCB HEADER 4 P 5.00MM STL950/04G Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
200 In Stock |
|
$1.0100 / $1.6400 | Buy Now |
DISTI #
845-37.554
|
Mouser Electronics | Fixed Terminal Blocks STL950/4-w HorzHdr RoHS: Compliant | 107 |
|
$0.7910 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | Fixed Terminal Block - Horizontal (Closed Ends) - 4 Pole - 5mm Pitch - 15A - 300V - STL950-W Series - PCB Mount - Green. RoHS: Compliant | 300 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
|
Powell Electronics | PCB Header, 4 Pole, 5.00mm Min Qty: 50 | 198 |
|
$0.8300 | Buy Now |
|
Master Electronics | Fixed Terminal Block - Horizontal (Closed Ends) - 4 Pole - 5mm Pitch - 15A - 300V - STL950-W Series - PCB Mount - Green. RoHS: Compliant | 300 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10120151
|
TestEquity LLC | Altech 37.554 PCB Header, 4 Pole, 5.00mm STL950/04G-5.0-H, horizontal | 0 |
|
$0.9600 | Buy Now |
Part Details for 37.554
37.554 CAD Models
37.554 Part Data Attributes
|
37.554
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.554
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |