-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8495
|
Newark | Pcb Header, 8 Pole, 5.00Mm |Altech 37.558 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
37.558-ND
|
DigiKey | PCB HEADER 8 P 5.00MM STL950/08G Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2797 | Buy Now |
DISTI #
845-37.558
|
Mouser Electronics | Fixed Terminal Blocks STL950/8-w HorzHdr. RoHS: Compliant | 0 |
|
$1.6200 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
2 In Stock 345 Factory Stock |
|
$1.2900 / $1.9900 | Buy Now |
|
Powell Electronics | PCB Header, 8 Pole, 5.00mm Min Qty: 30 | 228 |
|
$1.6500 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
2 In Stock 345 Factory Stock |
|
$1.2900 / $1.9900 | Buy Now |
DISTI #
10115889
|
TestEquity LLC | Altech 37.558 PCB Header, 8 Pole, 5.00mm STL950/08G-5.0-H, horizontal | 0 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37.558
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.558
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |