Part Details for 37.563 by Altech Corporation
Overview of 37.563 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8500
|
Newark | Pcb Header, 13 Pole, 5.00Mm |Altech 37.563 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.2600 | Buy Now |
DISTI #
37.563-ND
|
DigiKey | PCB HEADER 13 P 5.00MM STL950/13 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6160 | Buy Now |
DISTI #
845-37.563
|
Mouser Electronics | Fixed Terminal Blocks STL950/13-w PCBHEAD RoHS: Compliant | 16 |
|
$2.7200 / $4.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 100 Factory Stock |
|
$2.1000 / $3.1900 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks STL950/13-w PCBHEAD Min Qty: 20 | 60 |
|
$2.7000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 13 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 100 Factory Stock |
|
$2.1000 / $3.1900 | Buy Now |
DISTI #
10114951
|
TestEquity LLC | Altech 37.563 PCB Header, 13 Pole, 5.00mm STL950/13G-5.0-H, horizontal | 0 |
|
$3.1100 | Buy Now |
Part Details for 37.563
37.563 CAD Models
37.563 Part Data Attributes:
|
37.563
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.563
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |