Part Details for 37.619 by Altech Corporation
Overview of 37.619 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8529
|
Newark | Pcb Header, 19 Pole, 5.00Mm |Altech 37.619 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
37.619-ND
|
DigiKey | PCB HEADER 19 P 5.00MM STL950/19 Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
DISTI #
845-37619
|
Mouser Electronics | Circuit Breaker Accessories PCB Header, 19 Pole, 5.00mm | 0 |
|
$4.3900 / $6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$3.0700 / $4.6700 | Buy Now |
DISTI #
10113161
|
TestEquity LLC | Altech 37.619 PCB Header, 19 Pole, 5.00mm STL950/19G-5.0-V, vertical | 0 |
|
$4.5600 | Buy Now |