Part Details for 37.655 by Altech Corporation
Overview of 37.655 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8538
|
Newark | Pcb Header, 5 Pole, 5.08Mm |Altech 37.655 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.1300 | Buy Now |
DISTI #
37.655-ND
|
DigiKey | PCB HEADER 5 P 5.08MM STLZ990/05 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6772 | Buy Now |
DISTI #
845-37.655
|
Mouser Electronics | Fixed Terminal Blocks STLZ990/5-w 45DHead RoHS: Compliant | 0 |
|
$1.3300 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Fixed Terminal Block - Header 45˚ Closed Ends - 5 Pole - 5.08mm Pitch - 15A - 300V - STLZ990-W Series - PCB Mount - Green. RoHS: Compliant | 50 Factory Stock |
|
$1.0600 / $1.6000 | Buy Now |
|
Powell Electronics | PCB Header, 5 Pole, 5.08mm Min Qty: 50 | 33 |
|
$1.3500 | Buy Now |
|
Master Electronics | Fixed Terminal Block - Header 45˚ Closed Ends - 5 Pole - 5.08mm Pitch - 15A - 300V - STLZ990-W Series - PCB Mount - Green. RoHS: Compliant | 50 Factory Stock |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
10120158
|
TestEquity LLC | Altech 37.655 PCB Header, 5 Pole, 5.08mm STLZ990/05G-5.08, 45 Degree, closed | 0 |
|
$1.5500 | Buy Now |