Part Details for 37.659 by Altech Corporation
Overview of 37.659 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8542
|
Newark | Pcb Header, 9 Pole, 5.08Mm |Altech 37.659 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.8200 | Buy Now |
DISTI #
37.659-ND
|
DigiKey | PCB HEADER 9 P 5.08MM STLZ990/09 Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0317 | Buy Now |
DISTI #
845-37.659
|
Mouser Electronics | Fixed Terminal Blocks STLZ990/9-w 45DHead RoHS: Compliant | 0 |
|
$2.5000 / $4.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Fixed Terminal Block - Header 45˚ Closed Ends - 9 Pole - 5.08mm Pitch - 15A - 300V - STLZ990-W Series - PCB Mount - Green. RoHS: Compliant | 271 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks STLZ990/9-w 45DHead Min Qty: 30 | 163 |
|
$2.4200 | Buy Now |
|
Master Electronics | Fixed Terminal Block - Header 45˚ Closed Ends - 9 Pole - 5.08mm Pitch - 15A - 300V - STLZ990-W Series - PCB Mount - Green. RoHS: Compliant | 271 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |
DISTI #
10115898
|
TestEquity LLC | Altech 37.659 PCB Header, 9 Pole, 5.08mm STLZ990/09G-5.08, 45 Degree, closed | 0 |
|
$2.7800 | Buy Now |