Part Details for 37.664 by Altech Corporation
Overview of 37.664 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8547
|
Newark | Pcb Header, 14 Pole, 5.08Mm |Altech 37.664 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9200 | Buy Now |
DISTI #
37.664-ND
|
DigiKey | PCB HEADER 14 P 5.08MM STLZ990/1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0220 | Buy Now |
DISTI #
845-37.664
|
Mouser Electronics | Fixed Terminal Blocks STLZ990/14-w 45DHead ClsdEnd 5.08mm RoHS: Compliant | 0 |
|
$3.8800 / $6.5800 | Order Now |
DISTI #
71972886
|
RS | PCB Header,14P,5.08mm PS, STLZ990/14G-5.08,45 Degree, Closed | Altech Corp 37.664 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $4.4300 | Buy Now |
DISTI #
10114962
|
TestEquity LLC | Altech 37.664 PCB Header, 14 Pole, 5.08mm STLZ990/14G-5.08, 45 Degree, closed | 0 |
|
$4.3300 | Buy Now |