Part Details for 37.705 by Altech Corporation
Overview of 37.705 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8561
|
Newark | Pcb Plug, 5 Pole, 5.00Mm, Horizontal |Altech 37.705 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
37.705-ND
|
DigiKey | PCB PLUG 5 P 5.00MM HORIZONTAL A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2858 | Buy Now |
DISTI #
845-37.705
|
Mouser Electronics | Pluggable Terminal Blocks AK950/5 Plgble Grn | 0 |
|
$1.9100 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 5 Position - 5 mm Pitch - 15A - 300V - 28 to 14 AWG - AK950 Series - Green. RoHS: Compliant | 250 Factory Stock |
|
$1.5900 / $2.0900 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AK950/5 Plgble Grn Min Qty: 1 | 155 |
|
$1.8900 / $2.0500 | Buy Now |
|
Master Electronics | Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 5 Position - 5 mm Pitch - 15A - 300V - 28 to 14 AWG - AK950 Series - Green. RoHS: Compliant | 250 Factory Stock |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
10120161
|
TestEquity LLC | Altech 37.705 PCB Plug, 5 Pole, 5.00mm, horizontal AK950/05-5.0, 15A, 300V, green | 0 |
|
$2.3700 | Buy Now |
Part Details for 37.705
37.705 CAD Models
37.705 Part Data Attributes:
|
37.705
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.705
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |