Part Details for 37.706 by Altech Corporation
Overview of 37.706 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8562
|
Newark | Pcb Plug, 6 Pole, 5.00Mm, Horizontal |Altech 37.706 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
37.706-ND
|
DigiKey | PCB PLUG 6 P 5.00MM HORIZONTAL A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7690 | Buy Now |
DISTI #
845-37.706
|
Mouser Electronics | Pluggable Terminal Blocks AK950/6 Plgble RoHS: Compliant | 0 |
|
$2.2100 / $2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A RoHS: Compliant | 100 Factory Stock |
|
$1.9300 / $2.5300 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 50 |
|
$2.1600 / $4.3200 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AK950/6 Plgble Min Qty: 1 | 62 |
|
$2.2900 / $2.4800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A RoHS: Compliant | 100 Factory Stock |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
10120162
|
TestEquity LLC | Altech 37.706 PCB Plug, 6 Pole, 5.00mm, horizontal AK950/06-5.0, 15A, 300V, green | 0 |
|
$2.8600 | Buy Now |
Part Details for 37.706
37.706 CAD Models
37.706 Part Data Attributes:
|
37.706
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.706
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |