There are no models available for this part yet.
Overview of 37.715 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 37.715 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8571
|
Newark | Pcb Plug, 15 Pole, 5.00Mm, Horizontal |Altech 37.715 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.8100 | Buy Now | |
DISTI #
37.715-ND
|
DigiKey | PCB PLUG 15 P 5.00MM HORIZONTAL Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4215 | Buy Now | |
DISTI #
845-37.715
|
Mouser Electronics | Pluggable Terminal Blocks AK950/15 Plgble Grn 5mm RoHS: Compliant | 0 |
|
$6.2900 / $6.9500 | Order Now | |
DISTI #
71972906
|
RS | PCB Screw-Cage Clamp Plug,15P,5mm PS, Horizontal, AK950/15-5.0,15A,300V, Green | Altech Corp 37.715 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 / $6.9200 | RFQ | |
Future Electronics | Terminal Block AK950/15 Pluggable Green 5mm RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$5.5500 / $5.7800 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount 15A RoHS: Compliant | 199 Factory Stock |
|
$4.8300 / $6.3400 | Buy Now | ||
Powell Electronics | PCB Plug, 15 Pole, 5.00mm, horizontal Min Qty: 20 | 131 |
|
$6.2200 | Buy Now | ||
Master Electronics | Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount 15A RoHS: Compliant | 199 Factory Stock |
|
$4.8300 / $6.3400 | Buy Now | ||
DISTI #
10114968
|
TestEquity LLC | Altech 37.715 PCB Plug, 15 Pole, 5.00mm, horizontal AK950/15-5.0, 15A, 300V, green | 0 |
|
$7.1800 | Buy Now |