Part Details for 37.771 by Altech Corporation
Overview of 37.771 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8600
|
Newark | Pcb Header, 21 Pole, 5.08Mm |Altech 37.771 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $8.8900 | Buy Now |
DISTI #
37.771-ND
|
DigiKey | PCB HEADER 21 P 5.08MM STLZ990/2 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9980 | Buy Now |
DISTI #
845-37.771
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 21 Pole, 5.08mm | 0 |
|
$6.0300 / $8.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $6.6600 | Buy Now |
DISTI #
10112793
|
TestEquity LLC | Altech 37.771 PCB Header, 21 Pole, 5.08mm STLZ990/21-5.08, 45 Degree, open | 0 |
|
$6.5000 | Buy Now |