Part Details for 37.876 by Altech Corporation
Overview of 37.876 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8636
|
Newark | Pcb Header, Double Level, 26 Pole, 5.08Mm |Altech 37.876 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $13.0200 | Buy Now |
DISTI #
37.876-ND
|
DigiKey | PCB HEADER DOUBLE LEVEL 26 P 5.0 Min Qty: 8 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4987 | Buy Now |
DISTI #
845-37.876
|
Mouser Electronics | Fixed Terminal Blocks STLZ970/26-o DbleLvl H-Header 5.08mm RoHS: Compliant | 0 |
|
$8.7600 / $10.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 7 Weeks | 0 |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4200 / $9.7500 | Buy Now |
DISTI #
10111640
|
TestEquity LLC | Altech 37.876 PCB Header, Double Level, 26 Pole, 5.08mm STLZ970/13-5.08-H, horizontal, green | 0 |
|
$9.5200 | Buy Now |
Part Details for 37.876
37.876 CAD Models
37.876 Part Data Attributes
|
37.876
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
37.876
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |