There are no models available for this part yet.
Overview of 37.886 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 37.886 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8641
|
Newark | Pcb Header, Double Level, 36 Pole, 5.08Mm |Altech 37.886 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $16.2100 | Buy Now | |
DISTI #
37.886-ND
|
DigiKey | PCB HEADER DOUBLE LEVEL 36 P 5.0 Min Qty: 7 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8171 | Buy Now | |
DISTI #
845-37.886
|
Mouser Electronics | Fixed Terminal Blocks STLZ970/36-o DblLvl H-Header 5.08mm RoHS: Compliant | 0 |
|
$11.6600 / $13.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 7 Weeks | 0 |
|
$8.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $12.0400 | Buy Now | ||
DISTI #
10111637
|
TestEquity LLC | Altech 37.886 PCB Header, Double Level, 36 Pole, 5.08mm STLZ970/18-5.08-H, horizontal, green | 0 |
|
$13.1600 | Buy Now |
CAD Models for 37.886 by Altech Corporation
Part Data Attributes for 37.886 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|