Part Details for 37.888 by Altech Corporation
Overview of 37.888 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37.888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8642
|
Newark | Pcb Header, Double Level, 38 Pole, 5.08Mm |Altech 37.888 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $15.5300 | Buy Now |
DISTI #
37.888-ND
|
DigiKey | PCB HEADER DOUBLE LEVEL 38 P 5.0 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5216 | Buy Now |
DISTI #
845-37.888
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Double Level, 38 Pole, 5.08mm | 0 |
|
$10.3600 / $11.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$9.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $12.7100 | Buy Now |
DISTI #
10120173
|
TestEquity LLC | Altech 37.888 PCB Header, Double Level, 38 Pole, 5.08mm STLZ970/19-5.08-H, horizontal, green | 0 |
|
$13.8900 | Buy Now |