Part Details for 370 by JKL Components Corporation
Overview of 370 by JKL Components Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 18V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3262 | Buy Now |
DISTI #
560-370
|
Mouser Electronics | Lamps T1 3/4 Incndsct Lamp 18V 1.89 lm RoHS: Compliant | 1 |
|
$0.3110 / $0.8100 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Flanged Midget Lamp |
75 In Stock |
|
$0.4700 / $7.0180 | Buy Now |
|
Master Electronics | T-1 3/4 Flanged Midget Lamp |
75 In Stock |
|
$0.4700 / $7.0180 | Buy Now |
Part Details for 370
370 CAD Models
370 Part Data Attributes
|
370
JKL Components Corporation
Buy Now
|
Compare Parts:
370
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |