Part Details for 370001-E01 by Qualtek Electronics Corporation
Overview of 370001-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370001-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6724
|
Newark | Power Cord, Bs1363A-Iec C13, 2.5M, 10A, Connector Type A:Uk Bs1363A Plug, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 370001-E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$11.7800 / $14.4000 | Buy Now |
DISTI #
Q138-ND
|
DigiKey | CORD BS1363A - IEC 320-C13 8.20' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2143 In Stock |
|
$7.2780 / $12.0400 | Buy Now |
DISTI #
562-370001
|
Mouser Electronics | AC Power Cords Int 2.5m 3x1.00 C13 UK Power Cord RoHS: Compliant | 245 |
|
$7.2700 / $12.0400 | Buy Now |
DISTI #
70133444
|
RS | Power Cords, AC, Int 2.5m 3x1.00 C13 UK Power Cord, UK Power Cord Series | Qualtek Electronics Corp. 370001-E01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 172 |
|
$10.4100 / $12.0400 | Buy Now |
|
Future Electronics | AC Power Cords 3C UK Plug-Receptacle 2.5 m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.4800 / $8.9000 | Buy Now |
DISTI #
QTK370001-E01
|
Heilind Electronics | Americas - 165 in Stock |
|
$11.6222 / $15.6900 | Buy Now | |
|
Onlinecomponents.com | Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to female sockets (slots) - 1st Connector BS1363A - 2nd Connector IEC 320C13- 3 Conductors RoHS: Compliant |
986 In Stock |
|
$7.3700 / $13.3000 | Buy Now |
DISTI #
79366023
|
Verical | Cable Assembly 2.5m BS 1363/A to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2350 | Americas - 934 |
|
$10.9058 / $17.1392 | Buy Now |
DISTI #
34410911
|
Verical | Cable Assembly 2.5m BS 1363/A to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 52 |
|
$8.8100 | Buy Now |
DISTI #
370001-E01
|
TME | Cable, 3x1mm2, BS 1363 (G) plug,IEC C13 female, PVC, 2.5m, black Min Qty: 1 | 4 |
|
$12.9400 / $18.7500 | Buy Now |
Part Details for 370001-E01
370001-E01 CAD Models
370001-E01 Part Data Attributes:
|
370001-E01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
370001-E01
Qualtek Electronics Corporation
CORD 3COND M/F UK UNSHIELD 2.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | CE | |
Connector Side1 | PLUG | |
Connector Side2 | IEC60320 C13 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Shielding | NO |