Part Details for 370001-E01 by Qualtek Electronics Corporation
Results Overview of 370001-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370001-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2717488
|
Farnell | POWER CORD, BS1363A-IEC C13, 2.5M, 10A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 2 Days Container: Each | 1257 |
|
$11.7737 / $18.6259 | Buy Now |
DISTI #
70133444
|
RS | Power Cords, AC, Int 2.5m 3x1.00 C13 UK Power Cord, UK Power Cord Series | Qualtek Electronics Corp. 370001-E01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 303 |
|
$10.1400 / $12.2100 | Buy Now |
DISTI #
QTK370001-E01
|
Heilind Electronics | Americas - 227 in Stock |
|
$10.3487 / $13.9708 | Buy Now | |
DISTI #
370001-E01
|
TME | Cable, 3x1mm2, BS 1363 (G) plug,IEC C13 female, PVC, 2.5m, black Min Qty: 1 | 10 |
|
$12.3100 / $17.8400 | Buy Now |
DISTI #
QTK370001-E01
|
Interstate Connecting Components | 68 |
|
$10.3487 / $13.9708 | Buy Now | |
DISTI #
000000000003019917
|
Sager | AC Power Cords Int 2.5m 3x1.00 C13 UK Power Cord Min Qty: 1 | 1266 |
|
$6.9800 / $8.3400 | Buy Now |
Part Details for 370001-E01
370001-E01 CAD Models
370001-E01 Part Data Attributes
|
370001-E01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
370001-E01
Qualtek Electronics Corporation
CORD 3COND M/F UK UNSHIELD 2.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qualtek | |
Approvals | CE | |
Connector Side1 | PLUG | |
Connector Side2 | IEC60320 C13 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Shielding | NO |