There are no models available for this part yet.
Overview of 37023 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143702-302KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143702-303KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 3 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143702-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 4 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 37023 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F2270
|
Newark | Current Transformer, Ct Construction:Donut, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:12.5Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Transformer Terminals:Stud Rohs Compliant: No |Simpson 37023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7200 | Buy Now | |
DISTI #
529-37023
|
Mouser Electronics | Analog Panel Meters AC XFMR 300/5 Amps RoHS: Not Compliant | 0 |
|
$54.5900 / $54.7200 | Order Now | |
Onlinecomponents.com |
1 In Stock |
|
$51.3000 / $58.6300 | Buy Now | |||
Master Electronics |
1 In Stock |
|
$51.3000 / $58.6300 | Buy Now |