Part Details for 37032 by Simpson Electric
Overview of 37032 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7725
|
Newark | Current Transformer, 200:5, 2.5Va, Panel, Ct Construction:Split Core, Current Ratio:200:5, Accuracy Class:Class 1, Power Rating:2.5Va, Window Diameter:-, Frequency Range:50Hz/60Hz, Transformer Mounting:Chassis Mount Rohs Compliant: Yes |Simpson 37032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$54.9500 | Buy Now |
DISTI #
529-37032
|
Mouser Electronics | Analog Panel Meters SPLIT CORE CURRENT XFMR, 200/5 2.5VA CLASS L 1.0 | 0 |
|
$146.1600 / $146.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7100 / $147.0800 | Buy Now |
DISTI #
71250462
|
Verical | 37032 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$71.7034 / $79.0647 | Buy Now |