There are no models available for this part yet.
Overview of 37062-20004 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137062-00021LF | Amphenol Communications Solutions | USB3.1 GEN 1 Type C Connector, Input Output Connector, Receptacle Connector, Right Angle Top Mount SMT + DIP (Short body), 30u\\. gold plating | |
20021612-00040T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 40 contacts | |
20021112-00042T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 42 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 37062-20004 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006338189
|
Sager | Educational Robotic Kits | 0 |
|
Buy Now |