Part Details for 3708.060 by Halder Inc
Overview of 3708.060 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3708EUH#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Buck C | |
LTC3708EUH#PBF | Analog Devices | Fast 2-Phase, No RSENSE Buck C | |
SiT8008AI-12-18E-37.087912 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3708.060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3708.060
|
TME | Hammer, 410mm, W: 150mm, 1.82kg, 60mm, polyamide, SIMPLEX Min Qty: 1 | 0 |
|
$96.1000 / $103.2200 | RFQ |