Part Details for 3708 by Pololu Corporation
Overview of 3708 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-12-18E-37.087912 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-3708-ND
|
DigiKey | GEARMOTOR 57 RPM 6V METAL Min Qty: 1 Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$28.9500 | Buy Now |