Part Details for 370DAX by Hammond Manufacturing
Overview of 370DAX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2346
|
Newark | Transformer Rohs Compliant: Yes |Hammond 370DAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$99.3700 / $118.8800 | Buy Now |
DISTI #
HM5091-ND
|
DigiKey | PWR XFMR LAMINATED 76VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$95.5586 / $114.6700 | Buy Now |
DISTI #
546-370DAX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 76VA, 520V C.T. @ 104ma., 300 Series RoHS: Compliant | 5 |
|
$104.6600 / $114.4600 | Buy Now |
DISTI #
70317248
|
RS | transformer - plate & filament | Hammond Manufacturing 370DAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.5000 / $114.6700 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 17 Factory Stock |
|
$95.8100 / $122.0800 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 10 |
|
$94.6100 / $108.1300 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 17 Factory Stock |
|
$95.8100 / $122.0800 | Buy Now |
Part Details for 370DAX
370DAX CAD Models
370DAX Part Data Attributes
|
370DAX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
370DAX
Hammond Manufacturing
XFRMR LAMINATED 76VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 77.724 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.5 A | |
Output Current 2 | 0.104 A | |
Output Voltage 1 | 520 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 76 VA | |
Width | 63.5 mm |