Part Details for 370MS038Z10906-18N by Glenair Inc
Overview of 370MS038Z10906-18N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 370MS038Z10906-18N
370MS038Z10906-18N CAD Models
370MS038Z10906-18N Part Data Attributes
|
370MS038Z10906-18N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS038Z10906-18N
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |
Alternate Parts for 370MS038Z10906-18N
This table gives cross-reference parts and alternative options found for 370MS038Z10906-18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS038Z10906-18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MS038ZM0906-18N | Connector Accessory | Amphenol Corporation | 370MS038Z10906-18N vs 2M370MS038ZM0906-18N |
370MS038ZNU0906-18N | Connector Accessory | Glenair Inc | 370MS038Z10906-18N vs 370MS038ZNU0906-18N |
370MS038C0906-18N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038Z10906-18N vs 370MS038C0906-18N |
370MS038NF0906-18N | Connector Accessory | Glenair Inc | 370MS038Z10906-18N vs 370MS038NF0906-18N |
2M370MS038ZNU0906-18N | Connector Accessory | Amphenol Corporation | 370MS038Z10906-18N vs 2M370MS038ZNU0906-18N |
370MS038ZN0906-18N | Connector Accessory | Glenair Inc | 370MS038Z10906-18N vs 370MS038ZN0906-18N |
370MS038M0906-18N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS038Z10906-18N vs 370MS038M0906-18N |
2M370MS038M0906-18N | Connector Accessory | Amphenol Corporation | 370MS038Z10906-18N vs 2M370MS038M0906-18N |
2M370MS038ZN0906-18N | Connector Accessory | Amphenol Corporation | 370MS038Z10906-18N vs 2M370MS038ZN0906-18N |