Part Details for 370MX by Hammond Manufacturing
Overview of 370MX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6499
|
Newark | Multi Tap Pri, 50/60Hz, 403Va Rohs Compliant: Yes |Hammond 370MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$218.6900 / $234.7900 | Buy Now |
DISTI #
HM5105-ND
|
DigiKey | PWR XFMR LAMINATED 403VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$210.2900 / $226.4700 | Buy Now |
DISTI #
546-370MX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 403VA, 550V C.T. @ 575ma., 300 Series RoHS: Compliant | 3 |
|
$210.2800 / $225.7600 | Buy Now |
DISTI #
70319562
|
RS | transformer - plate & filament | Hammond Manufacturing 370MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.7500 / $256.0100 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$208.0000 / $228.8000 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 5 |
|
$200.2000 / $228.8000 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$208.0000 / $228.8000 | Buy Now |
Part Details for 370MX
370MX CAD Models
370MX Part Data Attributes
|
370MX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
370MX
Hammond Manufacturing
XFRMR LAMINATED 403VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.62 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 129.54 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 9 A | |
Output Current 2 | 0.575 A | |
Output Voltage 1 | 550 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 403 VA | |
Width | 111.252 mm |