Part Details for 370AA001B2006A by Glenair Inc
Overview of 370AA001B2006A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AA001B2006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1404
|
Newark | Connector |Glenair 370AA001B2006A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$156.2500 / $598.4200 | Buy Now |
DISTI #
3937-370AA001B2006A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$664.5230 / $1,106.5400 | Buy Now |
DISTI #
370AA001B2006A
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 370AA001B2006A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
654-370AA001B2006A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$240.9100 / $341.5400 | Order Now |
DISTI #
GLE370AA001B2006A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$348.5296 / $594.0127 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 18 |
|
$431.9400 / $719.2500 | Buy Now |
Part Details for 370AA001B2006A
370AA001B2006A CAD Models
370AA001B2006A Part Data Attributes
|
370AA001B2006A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AA001B2006A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |