There are no models available for this part yet.
Overview of 370AA001NF2006H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 370AA001NF2006H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
370AA001NF2006H
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Cadmium Over Nickel - Bulk (Alt: 370AA001NF2006H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLE370AA001NF2006H
|
Heilind Electronics | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
GLE370AA001NF2006H
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 1 |
|
Buy Now |
CAD Models for 370AA001NF2006H by Glenair Inc
Part Data Attributes for 370AA001NF2006H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
20
|