Part Details for 370AA001NF2412A by Glenair Inc
Overview of 370AA001NF2412A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AA001NF2412A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1422
|
Newark | Connector |Glenair 370AA001NF2412A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$200.2800 / $767.0300 | Buy Now |
DISTI #
370AA001NF2412A
|
Avnet Americas | - Bulk (Alt: 370AA001NF2412A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$188.8462 / $852.2550 | Buy Now |
DISTI #
654-370AA001NF2412A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$314.5300 / $454.9900 | Order Now |
DISTI #
71090322
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$619.3500 | Buy Now |
DISTI #
77937547
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$635.2308 / $728.4231 | Buy Now |
DISTI #
GLE370AA001NF2412A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$423.5586 / $721.9101 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$524.9200 / $874.1100 | Buy Now |
Part Details for 370AA001NF2412A
370AA001NF2412A CAD Models
370AA001NF2412A Part Data Attributes
|
370AA001NF2412A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AA001NF2412A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |