There are no models available for this part yet.
Overview of 370AS001B2810A6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 370AS001B2810A6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ1473
|
Newark | Connector |Glenair 370AS001B2810A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$173.7600 / $665.5000 | Buy Now | |
DISTI #
3937-370AS001B2810A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$700.6620 / $1,166.7700 | Buy Now | |
DISTI #
370AS001B2810A6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370AS001B2810A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | ||
DISTI #
654-370AS001B2810A6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$249.7800 / $630.8300 | Order Now | |
DISTI #
71092039
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 28 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$118.8077 / $262.3718 | Buy Now | |
DISTI #
77937732
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 28 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.3718 / $632.0000 | Buy Now | |
DISTI #
GLE370AS001B2810A6
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$367.4856 / $626.3492 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 22 |
|
$455.4300 / $758.4000 | Buy Now |
CAD Models for 370AS001B2810A6 by Glenair Inc
Part Data Attributes for 370AS001B2810A6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
28
|