Part Details for 370AS001NF1004A3 by Glenair Inc
Overview of 370AS001NF1004A3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS001NF1004A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1510
|
Newark | Connector |Glenair 370AS001NF1004A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$158.0600 / $605.3700 | Buy Now |
DISTI #
3937-370AS001NF1004A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$974.2800 | Buy Now |
DISTI #
370AS001NF1004A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 370AS001NF1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$149.0482 / $672.6300 | Buy Now |
DISTI #
654-370AS001NF1004A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$156.1200 / $597.9700 | Order Now |
DISTI #
GLE370AS001NF1004A3
|
Heilind Electronics | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | Americas - 239 in Stock |
|
$334.2910 / $569.7572 | Buy Now |
DISTI #
71088662
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$336.6125 | Buy Now |
DISTI #
77937745
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$345.2436 / $574.8974 | Buy Now |
DISTI #
370AS001NF1004A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 370AS001NF1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$149.0482 / $672.6300 | Buy Now |
DISTI #
GLE370AS001NF1004A3
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 718 |
|
$334.2910 / $569.7572 | Buy Now |
|
Powell Electronics | Environmental Backshell Min Qty: 1 | 73 |
|
$414.2900 / $689.8800 | Buy Now |
Part Details for 370AS001NF1004A3
370AS001NF1004A3 CAD Models
370AS001NF1004A3 Part Data Attributes:
|
370AS001NF1004A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS001NF1004A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |