Part Details for 370AS001NF2420H6 by Glenair Inc
Overview of 370AS001NF2420H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS001NF2420H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1547
|
Newark | Connector |Glenair 370AS001NF2420H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$272.7200 / $1,044.5100 | Buy Now |
DISTI #
3937-370AS001NF2420H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,680.9500 | Buy Now |
DISTI #
370AS001NF2420H6
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 370AS001NF2420H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
654-370AS001NF2420H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HVY DTY RoHS: Not Compliant | 0 |
|
$619.5800 | Order Now |
DISTI #
GLE370AS001NF2420H6
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$576.7821 / $983.0669 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 32 |
|
$714.8200 / $1,190.3200 | Buy Now |
Part Details for 370AS001NF2420H6
370AS001NF2420H6 CAD Models
370AS001NF2420H6 Part Data Attributes
|
370AS001NF2420H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS001NF2420H6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |