Part Details for 370AS002B1406H6 by Glenair Inc
Overview of 370AS002B1406H6 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS002B1406H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1565
|
Newark | 370As002B1406H6 |Glenair 370AS002B1406H6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
370AS002B1406H6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370AS002B1406H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
GLE370AS002B1406H6
|
Interstate Connecting Components | CABLE SEAL BACKSHELL SUBMERSILE STARIGHT | 0 |
|
Buy Now |
Part Details for 370AS002B1406H6
370AS002B1406H6 CAD Models
370AS002B1406H6 Part Data Attributes
|
370AS002B1406H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS002B1406H6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |