Part Details for 370AS004B0806C3 by Glenair Inc
Overview of 370AS004B0806C3 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 370AS004B0806C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370AS004B0806C3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 8 Shell Size - Bulk (Alt: 370AS004B0806C3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 370AS004B0806C3
370AS004B0806C3 CAD Models
370AS004B0806C3 Part Data Attributes
|
370AS004B0806C3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS004B0806C3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |