Part Details for 370AS004B1610C3 by Glenair Inc
Overview of 370AS004B1610C3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 370AS004B1610C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1592
|
Newark | Connector |Glenair 370AS004B1610C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$124.0200 / $474.9700 | Buy Now |
DISTI #
3937-370AS004B1610C3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$527.4310 / $878.2800 | Buy Now |
DISTI #
370AS004B1610C3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 370AS004B1610C3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
RFQ | |
DISTI #
654-370AS004B1610C3
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW DC STRT MED RoHS: Not Compliant | 0 |
|
$129.2000 / $297.1500 | Order Now |
DISTI #
71089084
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$89.4359 / $118.0000 | Buy Now |
DISTI #
77937612
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$118.0000 / $475.7308 | Buy Now |
DISTI #
GLE370AS004B1610C3
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$276.6289 / $471.4772 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 48 |
|
$342.8300 / $570.8800 | Buy Now |
Part Details for 370AS004B1610C3
370AS004B1610C3 CAD Models
370AS004B1610C3 Part Data Attributes
|
370AS004B1610C3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS004B1610C3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |