Part Details for 370BA002B1708AA by Glenair Inc
Overview of 370BA002B1708AA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BA002B1708AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1631
|
Newark | Connector |Glenair 370BA002B1708AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$176.7800 / $677.1000 | Buy Now |
DISTI #
3937-370BA002B1708AA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$751.8620 / $1,252.0300 | Buy Now |
DISTI #
370BA002B1708AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 370BA002B1708AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-370BA002B1708AA
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$292.8300 / $423.6000 | Order Now |
DISTI #
GLE370BA002B1708AA
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$394.3365 / $672.1159 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 17 |
|
$488.7100 / $813.8200 | Buy Now |
Part Details for 370BA002B1708AA
370BA002B1708AA CAD Models
370BA002B1708AA Part Data Attributes
|
370BA002B1708AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370BA002B1708AA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Operating Temperature-Min | -65 °C |