Part Details for 370BB002B2010AA by Glenair Inc
Overview of 370BB002B2010AA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BB002B2010AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370BB002B2010AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 370BB002B2010AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 370BB002B2010AA
370BB002B2010AA CAD Models
370BB002B2010AA Part Data Attributes
|
370BB002B2010AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370BB002B2010AA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Operating Temperature-Min | -65 °C |