Part Details for 370BS002N2112A6A by Glenair Inc
Overview of 370BS002N2112A6A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS002N2112A6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1691
|
Newark | Connector |Glenair 370BS002N2112A6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$119.2600 / $456.7900 | Buy Now |
DISTI #
3937-370BS002N2112A6A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$735.2400 | Buy Now |
DISTI #
370BS002N2112A6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Shell Size 21 - Bulk (Alt: 370BS002N2112A6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$112.4662 / $507.5400 | Buy Now |
DISTI #
654-370BS002N2112A6A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$117.8000 / $270.9500 | Order Now |
DISTI #
71091581
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 16 Package Multiple: 1 | Americas - 500 |
|
$253.9875 | Buy Now |
DISTI #
77938792
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$260.5000 / $433.7949 | Buy Now |
DISTI #
370BS002N2112A6A
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Shell Size 21 - Bulk (Alt: 370BS002N2112A6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$112.4662 / $507.5400 | Buy Now |
DISTI #
GLE370BS002N2112A6A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$252.2358 / $429.9163 | Buy Now |
|
Powell Electronics | Environmental Backshell Min Qty: 1 | 7 |
|
$312.6000 / $520.5500 | Buy Now |
DISTI #
370BS002N2112A6A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$82.3600 / $375.5400 | Buy Now RFQ |