Part Details for 370BS002NF2720A8N by Glenair Inc
Overview of 370BS002NF2720A8N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS002NF2720A8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1688
|
Newark | Connector |Glenair 370BS002NF2720A8N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$176.3400 / $675.3700 | Buy Now |
DISTI #
3937-370BS002NF2720A8N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,086.8700 | Buy Now |
DISTI #
370BS002NF2720A8N
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 27 - Bulk (Alt: 370BS002NF2720A8N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$166.2672 / $750.4050 | Buy Now |
DISTI #
654-370BS0022720A8N
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$276.9400 / $400.6100 | Order Now |
DISTI #
59649775
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 27 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$375.5250 | Buy Now |
DISTI #
16775379
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 27 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$385.1538 / $641.3718 | Buy Now |
DISTI #
370BS002NF2720A8N
|
Avnet Americas | Connector Accessories Straight Submersible Cable Sealing Backshell With Strain Relief Direct Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 27 - Bulk (Alt: 370BS002NF2720A8N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$166.2672 / $750.4050 | Buy Now |
DISTI #
GLE370BS002NF2720A8N
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$372.9351 / $635.6372 | Buy Now |
DISTI #
370BS002NF2720A8N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$121.7800 / $555.2400 | Buy Now RFQ |