Part Details for 370DA002B1408A by Glenair Inc
Overview of 370DA002B1408A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DA002B1408A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1748
|
Newark | Connector |Glenair 370DA002B1408A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$135.1300 / $517.5100 | Buy Now |
DISTI #
3937-370DA002B1408A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$832.9200 | Buy Now |
DISTI #
370DA002B1408A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 370DA002B1408A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-370DA002B1408A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$134.7200 / $428.6700 | Order Now |
DISTI #
71088725
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$92.3846 / $204.0256 | Buy Now |
DISTI #
77938459
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$204.0256 / $491.4615 | Buy Now |
DISTI #
GLE370DA002B1408A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$285.7655 / $487.0674 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 11 |
|
$354.1500 / $589.7500 | Buy Now |
Part Details for 370DA002B1408A
370DA002B1408A CAD Models
370DA002B1408A Part Data Attributes
|
370DA002B1408A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DA002B1408A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |