Part Details for 370DA002B1612A by Glenair Inc
Overview of 370DA002B1612A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DA002B1612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1752
|
Newark | Connector |Glenair 370DA002B1612A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$150.8600 / $577.7800 | Buy Now |
DISTI #
3937-370DA002B1612A-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
370DA002B1612A
|
Avnet Americas | ADAPTER - Bulk (Alt: 370DA002B1612A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-370DA002B1612A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$157.1600 / $361.4700 | Order Now |
DISTI #
GLE370DA002B1612A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$336.5007 / $573.5309 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$417.0300 / $694.4500 | Buy Now |
Part Details for 370DA002B1612A
370DA002B1612A CAD Models
370DA002B1612A Part Data Attributes
|
370DA002B1612A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DA002B1612A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |