Part Details for 370DA002N1406H by Glenair Inc
Overview of 370DA002N1406H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DA002N1406H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1764
|
Newark | Connector |Glenair 370DA002N1406H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$163.1500 / $624.8700 | Buy Now |
DISTI #
3937-370DA002N1406H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,005.6900 | Buy Now |
DISTI #
370DA002N1406H
|
Avnet Americas | ADAPTER - Bulk (Alt: 370DA002N1406H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$153.8454 / $694.2900 | Buy Now |
DISTI #
654-370DA002N1406H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG HVY DTY RoHS: Not Compliant | 0 |
|
$256.2400 / $370.6600 | Order Now |
DISTI #
GLE370DA002N1406H
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$345.0538 / $588.1045 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 9 |
|
$427.6300 / $712.0900 | Buy Now |
Part Details for 370DA002N1406H
370DA002N1406H CAD Models
370DA002N1406H Part Data Attributes
|
370DA002N1406H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DA002N1406H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |