Part Details for 370DI by Switchcraft Conxall
Overview of 370DI by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2144
|
Newark | Passive A/V Direct Box - Inputs: Rca, 3.5Mm, Output: Locking Male 3 Pin Xlr, Ground Lift & -20Db Pad |Switchcraft/conxall 370DI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5800 / $110.5500 | Buy Now |
DISTI #
SC3556-ND
|
DigiKey | DI STIX (A/V) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$130.0000 | Buy Now |
DISTI #
502-370DI
|
Mouser Electronics | Patch Panels DI Stix (A/V) RoHS: Compliant | 3 |
|
$106.4900 / $126.7500 | Buy Now |
|
Onlinecomponents.com | Passive A/V Direct Box - Inputs RCA 3.5mm - Output: Locking Male 3 pin XLR - Ground Lift & -20db Pad. RoHS: Compliant |
3 In Stock |
|
$88.8500 / $109.9500 | Buy Now |
DISTI #
000000000005545541
|
Sager | Patch Panels DI Stix (A/V) Min Qty: 1 | 0 |
|
$103.1600 / $118.1100 | Buy Now |
|
Master Electronics | Passive A/V Direct Box - Inputs RCA 3.5mm - Output: Locking Male 3 pin XLR - Ground Lift & -20db Pad. RoHS: Compliant |
3 In Stock |
|
$88.8500 / $109.9500 | Buy Now |
Part Details for 370DI
370DI CAD Models
370DI Part Data Attributes:
|
370DI
Switchcraft Conxall
Buy Now
|
Compare Parts:
370DI
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |