There are no models available for this part yet.
Overview of 370DS002B1204A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 370DS002B1204A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ0938
|
Newark | Connector |Glenair 370DS002B1204A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$112.0800 / $429.2400 | Buy Now | |
DISTI #
3937-370DS002B1204A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$451.9230 / $752.5400 | Buy Now | |
DISTI #
370DS002B1204A3
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1204A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$411.2606 | Buy Now | |
DISTI #
631-370DS002B1204A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 1 |
|
$110.7000 / $423.9800 | Buy Now | |
DISTI #
71092174
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$76.6282 / $169.2179 | Buy Now | |
DISTI #
77936055
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.2179 / $407.6282 | Buy Now | |
DISTI #
GLE370DS002B1204A3
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$237.0290 / $403.9836 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$293.7500 / $489.1500 | Buy Now |
CAD Models for 370DS002B1204A3 by Glenair Inc
Part Data Attributes for 370DS002B1204A3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|