Part Details for 370DS002B1606A6 by Glenair Inc
Overview of 370DS002B1606A6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002B1606A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1788
|
Newark | 370Ds002B1606A6 |Glenair 370DS002B1606A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.2000 / $444.0900 | Buy Now |
DISTI #
370DS002B1606A6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1606A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
370DS002B1606A6
|
TTI | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
370DS002B1606A6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B1606A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE370DS002B1606A6
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
Buy Now |
Part Details for 370DS002B1606A6
370DS002B1606A6 CAD Models
370DS002B1606A6 Part Data Attributes:
|
370DS002B1606A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002B1606A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |