Part Details for 370FA001M2212H by Glenair Inc
Overview of 370FA001M2212H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370FA001M2212H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1870
|
Newark | Connector |Glenair 370FA001M2212H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$179.5400 / $687.6400 | Buy Now |
DISTI #
3937-370FA001M2212H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,106.5600 | Buy Now |
DISTI #
370FA001M2212H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370FA001M2212H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-370FA001M2212H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$281.9800 / $407.8900 | Order Now |
DISTI #
GLE370FA001M2212H
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$379.7131 / $647.1869 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 1 |
|
$470.5800 / $783.6300 | Buy Now |
Part Details for 370FA001M2212H
370FA001M2212H CAD Models
370FA001M2212H Part Data Attributes
|
370FA001M2212H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370FA001M2212H
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22; 23 |