Part Details for 370FS001NF1206H3 by Glenair Inc
Overview of 370FS001NF1206H3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370FS001NF1206H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1936
|
Newark | Connector |Glenair 370FS001NF1206H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$191.8300 / $734.6900 | Buy Now |
DISTI #
3937-370FS001NF1206H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,182.4200 | Buy Now |
DISTI #
370FS001NF1206H3
|
Avnet Americas | - Bulk (Alt: 370FS001NF1206H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$180.8866 / $816.3150 | Buy Now |
DISTI #
631-370FS001NF1206H3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$301.2800 / $435.8000 | Order Now |
DISTI #
71091974
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$408.5125 | Buy Now |
DISTI #
77938526
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$418.9872 / $697.7051 | Buy Now |
DISTI #
370FS001NF1206H3
|
Avnet Americas | - Bulk (Alt: 370FS001NF1206H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$180.8866 / $816.3150 | Buy Now |
DISTI #
GLE370FS001NF1206H3
|
Interstate Connecting Components | ENVIRONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$405.6952 / $691.4669 | Buy Now |
DISTI #
370FS001NF1206H3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$132.4800 / $604.0100 | Buy Now RFQ |
Part Details for 370FS001NF1206H3
370FS001NF1206H3 CAD Models
370FS001NF1206H3 Part Data Attributes:
|
370FS001NF1206H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370FS001NF1206H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 13 |