Part Details for 370HA001N1512H by Glenair Inc
Overview of 370HA001N1512H by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HA001N1512H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370HA001N1512H
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HA001N1512H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
370HA001N1512H
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HA001N1512H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
370HA001N1512H
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HA001N1512H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 370HA001N1512H
370HA001N1512H CAD Models
370HA001N1512H Part Data Attributes
|
370HA001N1512H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HA001N1512H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |