Part Details for 370HB005NF1304L by Glenair Inc
Overview of 370HB005NF1304L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HB005NF1304L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2107
|
Newark | Connector |Glenair 370HB005NF1304L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$191.3300 / $732.7800 | Buy Now |
DISTI #
3937-370HB005NF1304L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,179.3300 | Buy Now |
DISTI #
370HB005NF1304L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370HB005NF1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-370HB005NF1304L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$300.4900 / $434.6700 | Order Now |
DISTI #
71090974
|
Verical | Rotatable Coupling-Low Profile Splash Proof Cable Sealing Backshell with Strain Relief 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$130.8205 / $417.8974 | Buy Now |
DISTI #
77937844
|
Verical | Rotatable Coupling-Low Profile Splash Proof Cable Sealing Backshell with Strain Relief 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$417.8974 / $695.8974 | Buy Now |
DISTI #
GLE370HB005NF1304L
|
Interstate Connecting Components | CABLE SEAL BACKSHELL SPLASH-PROOF 45 DEG | 0 |
|
$404.6400 / $689.6754 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 11 |
|
$501.4800 / $835.0800 | Buy Now |