Part Details for 370HN001NF1916M by Glenair Inc
Overview of 370HN001NF1916M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HN001NF1916M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2116
|
Newark | Connector |Glenair 370HN001NF1916M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$508.4800 / $2,003.4000 | Buy Now |
DISTI #
3937-370HN001NF1916M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$3,221.7300 | Buy Now |
DISTI #
370HN001NF1916M
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Full Radius Profile Submersible Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 370HN001NF1916M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$461.8176 / $2,226.0000 | Buy Now |
DISTI #
631-370HN001NF1916M
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,697.5700 | Order Now |
DISTI #
71092206
|
Verical | Submersible Cable Sealing Backshell with Strain Relief Full Radius Profile Rotatable Coupling 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$366.9872 / $762.9615 | Buy Now |
DISTI #
77940621
|
Verical | Submersible Cable Sealing Backshell with Strain Relief Full Radius Profile Rotatable Coupling 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$762.9615 / $1,902.5641 | Buy Now |
DISTI #
GLE370HN001NF1916M
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$1,075.4069 / $1,885.5530 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 17 |
|
$1,332.7700 / $2,283.0800 | Buy Now |