Part Details for 370HS001B2510H8 by Glenair Inc
Overview of 370HS001B2510H8 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001B2510H8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2130
|
Newark | Connector |Glenair 370HS001B2510H8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$193.3100 / $740.3700 | Buy Now |
DISTI #
3937-370HS001B2510H8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,191.4900 | Buy Now |
DISTI #
370HS001B2510H8
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370HS001B2510H8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$182.2936 / $822.6300 | Buy Now |
DISTI #
631-370HS001B2510H8
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$303.6000 / $439.1700 | Order Now |
DISTI #
71090893
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$284.5875 | Buy Now |
DISTI #
77938208
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$291.8846 / $703.1026 | Buy Now |
DISTI #
GLE370HS001B2510H8
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$408.8358 / $696.8160 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 29 |
|
$843.7200 / $5,066.8000 | Buy Now |
Part Details for 370HS001B2510H8
370HS001B2510H8 CAD Models
370HS001B2510H8 Part Data Attributes:
|
370HS001B2510H8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001B2510H8
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |